You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IoTFi 4G All-in-one RP2040 IoT Board with WiFi & 4G LTE -
SKU24926
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU24926
- Order Code:
- SC20221
- Product Range
- SB Components IoTFi
- Also Known As:
- GTIN UPC EAN: 5055652924926
Product Range Selector (SB Components IoTFi)
See all from this product rangeProduct Overview
- SIM7600G Multi-band LTE-FDD/LTE-TDD/HSPA+ and GSM/GPRS/EDGE module with micro SIM card slot
- Supports LTE CAT1 with downlink speeds up to 10Mb/s, uplink speeds up to 5Mb/s
- LCC+LGA Form factor with multiple interfaces and embedded TCP/UDP protocols
- ESP32 module for WiFi and Bluetooth connectivity
- High resolution 1.14" LCD display (135x240 resolution)
- Accelerometer and five user buttons (Boot, Reset, Power, GP2, GP3)
- Onboard GPS & GSM antennas
- MicroSD card slot for data storage
- USB-C and 3.5mm audio connections
Product Information
- :
- -
- :
- -
- :
- SB Components IoTFi
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £97.63 (£117.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























