You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NetPi Ethernet HAT for Pico -
SKU26166
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU26166
- Order Code:
- SC20236
- Also Known As:
- GTIN UPC EAN: 5055652926166
Product Overview
- Compatible with both Raspberry Pi Pico and Pico W boards
- 10/100 Ethernet speeds with auto-negotiation for full/half duplex connections
- 1.3" TFT RGB LCD display for feedback
- Intuitive control via 5 way joystick
- SPI, I2C and UART communication interface
- Provides four independent sockets for simultaneous connections
- Perform socket-less commands such as ARP-Request and PING-Request
- Supports hardwired internet protocols such as IPv4, TCP, UDP and ICMP
- Energy efficient design features Ethernet Power Down mode and Wake on LAN support
- RP2040 pin breakouts with female header for adding other peripherals
- 3.3V Operating voltage with 5V I/O signal tolerance
- Board dimensions (HxW): 76x32.64mm
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.83 (£20.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























