You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, 63Va, 1x 230V - 

ABL6TS06U

ABL6TS06U - Transformer, 63Va, 1x 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABL6TS06U
Order Code:
TF01536
Product Range
Phaseo Optimum ABL6TS Series
Technical Datasheet:
ABL6TS06U   Datasheet
See all Technical Docs

Product Range Selector (Phaseo Optimum ABL6TS Series)

See all from this product range

Product Overview

The Phaseo ABL6TS series from Schneider are safety and isolation single phase transformers. These transformers have input voltage of 230VAC or 400VAC at 50 or 60Hz depending on the model. The Phaseo transformers provide enhanced electrical isolation between the line supply and the application.
  • Available in 12VAC, 24VAC, 115VAC and 230VAC output voltage
  • Power rating ranges from 25VA to 2500VA
  • Operating temperature +60°C
  • Panel mounting screw termination
  • IP20 degree of protection

Applications

Industrial, Power Management, Safety

Product Information


:
230V, 400V

:
230V

:
63VA

:
50Hz / 60Hz

:
-

:
Panel Mount

:
Screw

:
Phaseo Optimum ABL6TS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£82.06 ( £98.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.06 (£98.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £77.70 (£93.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £73.71 (£88.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --