You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Push Button Switch, Momentary, SPST-NO, 125V AC, 6A, Green, -
XB4BA31
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB4BA31
- Order Code:
- SW06733
- Product Range
- Harmony XB4 Series
- Also Known As:
- 785901380467
- Technical Datasheet:
- XB4BA31 Datasheet
Product Range Selector (Harmony XB4 Series)
See all from this product rangeProduct Overview
- 5000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP66 Conforming to IEC 60529 IP protection rating
- Conforming to IEC 50102 IK degree of protection
- TH Protective treatment
Applications
Commercial
Product Information
- :
- Harmony XB4 Series
- :
- 22.5mm
- :
- SPST-NO
- :
- Momentary
- :
- Flush
- :
- Green
- :
- 6A
- :
- 120V
- :
- 550mA
- :
- 125V
- :
- IP66, IP67, IP69, IP69K
- :
- Panel Mount
- :
- Screw Clamp
- :
- Non Illuminated
- :
- -
Technical Documents (9)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.58 (£15.10) | ( ) |
| 5+ | £11.58 (£13.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























