You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power PCB Relay, 24VDC, 12A, Non Latching -
RTB14024
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RTB14024
- Order Code:
- SW02582
- Product Range
- RT1 Series
- Also Known As:
- 1-1393238-9, RTB14024
- Technical Datasheet:
- RTB14024 Datasheet
Product Range Selector (RT1 Series)
See all from this product rangeProduct Overview
- PCB plug-in terminal type
- Monostable coil magnetic system
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 12A
- :
- RT1 Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 1.44kohm
- :
- CSA, UL, VDE
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.34 (£4.01) | ( ) |
| 10+ | £2.93 (£3.52) | ( ) |
| 50+ | £2.60 (£3.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























