You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Forced Contact, 24V dc -
SR4D4024
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- SR4D4024
- Order Code:
- SW03968
- Product Range
- SR4 Series
- Also Known As:
- 3-1415055-1, SR4D4024
- Technical Datasheet:
- SR4D4024 Datasheet
Product Range Selector (SR4 Series)
See all from this product rangeProduct Overview
- Compact design and space efficient
- -20 to 70°C Ambient temperature range
Applications
Automation & Process Control, Safety
Warnings
Product Information
- :
- 24VDC
- :
- DPST-NO, DPST-NC
- :
- SR4 Series
- :
- Through Hole
- :
- 8A
- :
- Solder
- :
- 250V
- :
- -
- :
- Silver Tin Oxide
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.49 (£18.59) | ( ) |
| 20+ | £12.66 (£15.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























