You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250V AC / 400V AC, 20A 4 Pole Locking Panel Mount Socket Outlet - 

PM4BKF

PM4BKF - 250V AC / 400V AC, 20A 4 Pole Locking Panel Mount Socket Outlet
PM4BKF - 250V AC / 400V AC, 20A 4 Pole Locking Panel Mount Socket Outlet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM4BKF
Order Code:
CN22525
Product Range
PMxBKx Series
Also Known As:
GTIN UPC EAN: 5060022018044
Technical Datasheet:
PM4BKF   Datasheet
See all Technical Docs

Product Range Selector (PMxBKx Series)

See all from this product range

Product Overview

  • Rated 250V AC / 400V AC at 20A
  • Material: Polyamide (PA6/6 V) Black
  • Temperature: 100°C
  • Terminal Cable size: 1.5mm² - 2.5mm²
  • Termination length: stripped 10mm
  • Ferrule / Bootlace: 0.5mm² - 1.5mm²
  • IP rating: IP20 (IP40 when plugged in)
  • Panel cutout: 42.75x16.6mm
  • Dimensions: 45.5x43.8x18.5mm

Product Information


:
PMxBKx Series

:
4Contacts

:
Socket

:
9.75mm

:
Push In

:
1Rows

:
Screw Mount

:
Silver Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060022018044

78 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.86 ( £1.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --