You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worker Plus Trouser - Black W34" L30" -
T51789
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T51789
- Order Code:
- HE33657
- Product Range
- Scruffs - Worker Plus Trousers
- Also Known As:
- GTIN UPC EAN: 5055056976620
Product Range Selector (Scruffs - Worker Plus Trousers)
See all from this product rangeProduct Overview
- Multi-function and fixed pockets
- Carpenter pocket
- Mobile phone pocket
- 10 Versatile compartments
- Reinforced knee support
- Integral knee pad pocket
- Key loop
- Made from 65% polyamide / 35% cotton
Product Information
- :
- Trousers
- :
- Black
- :
- 34" Waist, 30" Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Plus Trousers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.01 (£37.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























