You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BarraCuda® 2.5" 15mm Laptop Hard Drive, 5TB -
ST5000LM000
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST5000LM000
- Order Code:
- CS30443
- Product Range
- Seagate BarraCuda
- Also Known As:
- GTIN UPC EAN: 0763649078969
- Technical Datasheet:
- ST5000LM000 Datasheet
Product Range Selector (Seagate BarraCuda)
See all from this product rangeProduct Overview
- Superior performance with speeds up to 140MB/s
- 2 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5"
- :
- SATA 6 Gb/s
- :
- 5TB
- :
- 5400rpm
- :
- 128MB
- :
- Seagate BarraCuda
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £167.95 (£201.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























