You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alarm Switch, SPST-NO, SPST-NC - 

AEB6/F

AEB6/F - Alarm Switch, SPST-NO, SPST-NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AEB6/F
Order Code:
SR08410
Product Range
-

Product Overview

This green dome exit button is ideal for frequent use, and situations where a degree of vandal resistance is required. The large green button provides easy visual identification and ease of use.
  • Stainless steel
  • Surface mount
  • High impact
  • N/O & NC changeover contacts
  • Momentary operation
  • Contact rating: 2A @ 12Vdc
  • Green dome is 35mm diameter
  • For indoor use only
  • For low voltage use only

Product Information


:
-

:
SPST-NO, SPST-NC

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

205 In stock Need more?

???PF_PDP_RSP_SUP???

£18.94 ( £22.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.94 (£22.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.13 (£21.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --