You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Module, DHT11, Temperature & Humidity Sensor -
101020011
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020011
- Order Code:
- MK00315
- Also Known As:
- SEN11301P
- Technical Datasheet:
- 101020011 Datasheet
Product Overview
- Measurement range -20 ~ 60℃, 5 ~ 95%RH
- Full range temperature compensation calibrated
- Single bus digital output
- High precision capacitive humidity sensor
- Long transmission distance and excellent long-term stability
- Low power consumption
- Dimension is 40mm x 20mm x 8mm
Contents
1 x grove - temperature & humidity sensor, 1 x grove cable.
Product Information
- :
- Sensor Module
- :
- DHT11
- :
- Temperature Sensor & Humidity Sensor
- :
- Sensor Module DHT11, Cable
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.20 (£6.24) | ( ) |
| 5+ | £4.62 (£5.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























