You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Temperature / Humidity / Pressure / Gas Sensor for Arduino, BME680 -
101020513
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020513
- Order Code:
- SC19979
- Technical Datasheet:
- 101020513 Datasheet
Product Overview
- Low power consumption
- Wide measurement range
- Easy project operation: grove compatible interface
- Optional output: individual humidity, pressure and gas sensors can be independently enabled/disabled
- Operating voltage of 5V or 3.3V
- Operating range from -40~+85℃; 0-100% r.H.; 300-1100hPa
- I2C(up to 3.4MHZ)/ SPI(3 and 4 wire, up to 10MHz) interface
Contents
Multifunction sensor and Grove cable
Product Information
- :
- Bosch
- :
- -
- :
- -
- :
- BME680
- :
- -
- :
- Arduino Board
- :
- Grove - Temperature, Humidity, Pressure and Gas Sensor Board BME680, Grove Cable
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/12/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 27/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.45 (£17.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























