You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove I2C High Accuracy Temperature & Humidity Sensor, SHT35 - 

101020592

101020592 - Grove I2C High Accuracy Temperature & Humidity Sensor, SHT35
101020592 - Grove I2C High Accuracy Temperature & Humidity Sensor, SHT35
101020592 - Grove I2C High Accuracy Temperature & Humidity Sensor, SHT35

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020592
Order Code:
MK01063
Technical Datasheet:
101020592   Datasheet
See all Technical Docs

Product Overview

The Grove I2C high accuracy temperature and humidity sensor (SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
  • Specified temperature range -40°C to +125°C, specified humidity range 0%RH to +100%RH
  • High accuracy of ±1.5 %RH and ±0.1°C
  • Fully calibrated, linearized, and temperature compensated digital output
  • I2C Interface with communication speeds up to 1MHz and two user selectable addresses
  • Very fast start-up and measurement time
  • Operating voltage of 5V or 3.3V
  • Dimension is 20mm x 40mm x 6mm

Contents

Temp & humidity sensor and Grove cable

Product Information


:
Sensor Board

:
SHT35

:
Temperature Sensor & Humidity Sensor

:
Humidity Sensor Board, Grove Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£9.28 ( £11.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.28 (£11.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --