You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduino Mega Board, ATmega2560 -
102010007
Product Overview
- ATmega 2560 @ 16MHz
- Compatible with most Arduino Duemilanove and Diecimila shields
- Small form factor, 30% smaller than Arduino Mega
- Easy to program, no additional hardware is required to load firmware
- ICSP Header
- Can be powered through a battery or through a AC to DC adaptor
- Dimension is 115mm x75mm x25mm
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega2560
- :
- Seeeduino Mega Board
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.25 (£42.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























