You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduinio XIAO Development Board, nRF52840 -
102010448
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010448
- Order Code:
- SC19997
- Technical Datasheet:
- 102010448 Datasheet
Product Overview
- ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
- 5 μA, deep sleep model and Support lithium battery charge management
- Ultra-small size of 21 x 17.5mm, Seeed Studio XIAO series classic form-factor for wearable devices
- Support Bluetooth 5.0, NFC, and ZigBee module with on-board antenna
- 1x reset button, Ix UART, 1x IIC, 1x SPI, 1x NFC, 1x SWD, 11x GPIO, 6x ADC, 1x 3-in-1 LED, 1x LED
- Breadboard-friendly & SMD design, no components on the back
Footnotes
Product Information
- :
- Nordic Semiconductor
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- -
- :
- Arduino Board
- :
- Seeed Studio XIAO Board nRF52840
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.42 (£10.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























