You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBC, XIAO ESP32C3, RISC-V, 400kB RAM, 4MB Flash, Wifi, Bluetooth, UART, IIC, SPI -
113991054
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 113991054
- Order Code:
- SC20011
- Technical Datasheet:
- 113991054 Datasheet
Product Overview
- Powerful ESP32-C3 SoC and U.FL antenna provided that supports WiFi/Bluetooth connection over 100m
- 21 x 17.5mm overall dimension, portable and lightweight
- Supports battery charging, great for various wearable scenarios and wireless IoT applications
Contents
Seeed Studio XIAO ESP32C3 x1, Antenna x1.
Product Information
- :
- RF Solutions
- :
- RISC
- :
- -
- :
- ESP32C3
- :
- PSoC
- :
- Arduino Board
- :
- Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
- :
- -
Technical Documents (2)
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.18 (£5.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























