You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove - Starter Kit for Arduino -
110060024
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 110060024
- Order Code:
- SC13821
- Also Known As:
- ELB00100M
- Technical Datasheet:
- 110060024 Datasheet
Product Overview
- Well-selected Grove modules with different functions including sensing, input, display
- Cost-effective compared to other starter kits for Arduino
- Well packaged with soft internal slot structure, protecting the product very well
- No soldering, no jumper wires
- Full Arduino library for Grove is provided
- Detail instructions for each Grove module in our wiki system
Contents
Base shield x 1, Grove - LCD RGB backlight x 1, Grove - Smart relay x 1, Grove - buzzer x 1, Grove - sound sensor x 1, Grove - touch sensor x 1, Grove - rotary angle sensor x 1, Grove - temperature sensor x 1, Grove - LED x 1, Grove - light sensor x 1, Grove - button x x 1, DIP LED blue-blue x 1, DIP LED green-green x 1, DIP LED red-red x 1, Mini servo x 1, Grove cables x 10, 9V to barrel jack adapter x 1, Grove starter kit manual x 1, Green plastic box x 1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Base Shield, LCD RGB Backlight, Relay, Buzzer, Sensors, LED, Servo, Cable, 9V to Barrel Jack Adapter
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.98 (£47.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























