You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultrasonic Measuring Beaker, 300ml -
UTBE300
- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTBE300
- Order Code:
- SI20496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576966136
Product Overview
- Easy to read graduations and marking area
- Beaker features a 300mL capacity
- Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- Ideal for veterinary practices, surgery's, dentists, doctors, body piercing studio's, laboratories, educational purposes, scientific use and more!
- Can be used with our 3 litre beaker rack and standard ultrasonic cleaning baskets (Not compatible with the 6 litre beaker rack)
- Material: Borosilicate Glass
- Min Graduation: 50mL
- Max Graduation: 300mL
- Outside Diameter: 74mm
- Inside Diameter: 71mm
- Overall height: 100mm
Product Information
- :
- Ultrasonic Measuring Beaker
- :
- Shesto 3 Litre Beaker Racks & Standard Ultrasonic Cleaning Baskets
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.90 (£5.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























