You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultrasonic Cleaning Powder Concentrate for PCB & Flux, 400g -
UTPCB400
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTPCB400
- Order Code:
- SA04506
- Also Known As:
- GTIN UPC EAN: 5056402214724
Product Range Selector (Shesto - Ultrasonic Cleaning Powder)
See all from this product rangeProduct Overview
- For use in removing manufacturing fluxes leaving PCBs shiny and bright
- Removal of potentially harmful fluxes can prevent PCB failures further down the line
- Perfect where PCBs require cleaning prior to conformal coatings
- PCBs can be returned to as new condition where rework/repairs have taken place
- Contaminants, corrosion and resistive tracking can be gently removed, clearing electrical faults
- The mixed solution will last multiple cleans depending on soiling levels
- Perfect for cleaning car remote key fobs, TV remote controls, car electronic modules and mobile/PC circuit boards
- Safer and easier to store and transport than fluid alternatives
- With built in water softeners, can be diluted with water straight from the tap saving money on distilled water
- This pack of powder 400g will make 20 litres of ultrasonic cleaning fluid
Product Information
- :
- Ultrasonic
- :
- PCBs
- :
- Box
- :
- -
- :
- 400g
- :
- Shesto - Ultrasonic Cleaning Powder
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.88 (£26.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























