You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omnidirectional Condenser Lavalier Microphone with Accessories -
MVL/A
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- MVL/A
- Order Code:
- MP35589
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0042406467612
- Technical Datasheet:
- MVL/A Datasheet
Product Overview
- Sleek, miniature housing for discreet appearance onscreen
- Best-in-class in signal-to-noise ratio, headroom and maximum SPL
- Proven Shure RF/GSM interference protection blocks errant noise artifacts due to external interference
- Quality design and construction, built to Shure technology and durability standards
- Microphone capsule: MEMS
- Polar pattern: Omnidirectional
- Frequency response: 45Hz to 20kHz
- Output impedance: 350Ω
- Signal-to-Noise Ratio: 65dB
- SPL max: 124dB
- Dynamic range: 95dB(A)
- Sensitivity (at 1kHz): -44dBV/Pa
- Microphone connector: 3.5mm (1/8") TRRS
- Housing: Cast zinc
- Dimensions (HxDia): 6x15mm
- Weight: 8g
- Cable lenght: 1.3m
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
MVL, windscreen, tie clip, mount, carrying pouch
Product Information
- :
- Omnidirectional
- :
- 350ohm
- :
- 45Hz
- :
- 20kHz
- :
- -44dB/Pa
- :
- 3.5mm Stereo Jack Plug, Chrome Plated
- :
- 1.3m
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.00 (£60.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























