You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hearing Induction Loop Amplifier Kit, Meeting Rooms -
AKM1
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- AKM1
- Order Code:
- DP36073
- Product Range
- AKx
- Technical Datasheet:
- AKM1 Datasheet
Product Range Selector (AKx)
See all from this product rangeProduct Overview
- Ideal for meeting rooms, lecture, theatres, churches, schools, TV lounges, shops and other small to medium sized applications
- Provides max. square room coverage of 120m² (11m x 11m) or max. rectangular room coverage of 250m² (10m x 25m)
- Straightforward internal screw connectors
- Wall mountable for permanent installation, ideal for schools and colleges where rooms are often left unsupervised
- Internal tamper-resistant drive, level and tone controls
- One balanced/unbalanced microphone input
- One balanced/unbalanced line level input
- One microphone input with phantom power for electret microphones
- Alert tone switch input for doorbells, fire alarms, security systems, etc
- 100V line input for PA system connection
- Fully automatic compressor-limiter
- Full 2Ω drive capability for increased coverage at higher frequencies
- Compatible with SigNET’s unique ‘outreach plate’ input extension system and all NHS hearing aids and any hearing aid with a T (telecoil)
- Microphone Impedance: 600Ω balanced/unbalanced
- Microphone Sensitivity: 2-5mV (-46db to -50db)
- Microphone Phantom: 12V
- Line Input impedance: 10kΩ balanced/unbalanced
- Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
- 100V Line Input impedance: 200kΩ
- 100V Line Sensitivity: +40dbv
- Bandwidth: 40Hz to 8kHz
- Input dynamic range: 36dB
- Loop impedance: 0.2 to 2Ω
- Dimensions (WxHxD): 273x200x77mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
PDA200E 200m² induction loop amplifier, APM omni-directional plated microphone, 9m Belden cable and loop fitted sticker. (Loop cable IS NOT included)
Product Information
- :
- AKx
- :
- UK Type G
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £211.22 (£253.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























