You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0mm - 150mm Depth Gauge with Hardened Steel Head -
196600
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 196600
- Order Code:
- TL17361
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024763029745
196600 - You may also be interested in
Product Overview
- Hardened stainless steel head with locking nut
- Measuring range of 0mm - 150mm
- Metric and imperial measurements
Product Information
- :
- Depth Gauge
- :
- 150mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.31 (£6.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























