You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) 550W Metal Buffer Polisher 230V -
07698
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 07698
- Order Code:
- TL22695
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713076987
- Technical Datasheet:
- 07698 Datasheet
Product Overview
- Powerful induction motor (550W) - This delivers a high-powered 2980rpm speed to both mop wheels for outstanding buffing/polishing
- Quality bearings and machined shafts ensure reliable, long life use
- Two buffer mop wheels (8") - Supplied with two buffer mop wheels for first-stage polishing and final-stage buffing uses
- Spare mop wheels and components are available, sold separately. These accessory items will help to maintain a consistent, high-quality finish to metal materials
- A heavy-duty casing and fixed rubber feet reduces vibration when the machine is in operation. 2 locking holes allow for workbench mounting as a permanent fixing
- Enhanced cooling - Effective forced air cooling for increased performance as the machine draws air to the motor via base panel inlets
- Product Dimensions (HxWxD): 250mm x 500mm x 200mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- -
- :
- 200mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.54 (£111.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























