You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm (3/32") No.6 Drill Bit & Countersink - 

SNAP/CS/6

SNAP/CS/6 - 2.5mm (3/32") No.6 Drill Bit & Countersink

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SNAPPY SNAPPY
Manufacturer Part No:
SNAP/CS/6
Order Code:
TL14399
Product Range
Snappy - Drills & Countersinks
Also Known As:
GTIN UPC EAN: 5027654512562

Product Range Selector (Snappy - Drills & Countersinks)

See all from this product range

Product Overview

  • Heat treated steel countersink with drill bit
  • Adjustable for different lengths of screws
  • Can produce counterbored hole for wood plugs
  • Drill bit produces pilot holes only
  • ¼" Hex shank
  • Drill Diameter: 2.5mm (3/32")
  • Countersink Diameter: 9.5mm (3/8")
  • Softwood: No.6

Product Information


:
2.5mm

:
-

:
-

:
-

:
Snappy - Drills & Countersinks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5027654512562

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.62 ( £10.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.62 (£10.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --