You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Solar LED Decking Lights -
SS7542
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS7542
- Order Code:
- LA08188
- Product Range
- SolarCentre - LED Decking Lights
- Also Known As:
- GTIN UPC EAN: 5060188640189
Product Range Selector (SolarCentre - LED Decking Lights)
See all from this product rangeProduct Overview
- Round decking light with super-bright LED
- Self-contained, can be positioned anywhere
- Illuminates for up to 12 hours once fully charged
- Automatically turns on at night and off at dawn
- On/Off switch
- Stainless steel construction with glass cover
- Fully weatherproof
- Supplied with 2x AA NiMH rechargeable batteries
Product Information
- :
- Decking Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- 120mm
- :
- 120mm
- :
- 35mm
- :
- SolarCentre - LED Decking Lights
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.92 (£20.30) | ( ) |
5+ | £15.86 (£19.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.