You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Active DI Box & Audio Splitter, ADX-800 LINK -
ADX-800 LINK
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- ADX-800 LINK
- Order Code:
- DP36906
- Product Range
- Soundsation Active DI Boxes
- Also Known As:
- GTIN UPC EAN: 8054301334717
- Technical Datasheet:
- ADX-800 LINK Datasheet
Product Range Selector (Soundsation Active DI Boxes)
See all from this product rangeProduct Overview
- 2 Channels or linked DI Box Operation
- 1 Channel splitter function with max. 3x outputs
- Inputs: TRS 6.3mm jack, XLR
- Outputs: TRS 6.3mm jack, XLR
- 0/20/40dB Attenuation
- Power supply: Adaptor supplied, or external phantom power
- Ground/lift selector switch
- Frequency response: 10Hz to 30kHz
- Dimensions (HxWxD): 36x65x112mm
- Weight: 260g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Commercial, Hobby & Education, Professional, Music, Live Events, Staging
Product Information
- :
- Soundsation Active DI Boxes
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.81 (£35.77) | ( ) |
| 4+ | £25.96 (£31.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























