You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Studio Condenser USB Microphone Kit -
VOXTAKER 30 KIT
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- VOXTAKER 30 KIT
- Order Code:
- MP35717
- Product Range
- SoundSation Large-Diaphragm Condenser Mics USB
- Also Known As:
- GTIN UPC EAN: 8054301336612
- Technical Datasheet:
- VOXTAKER 30 KIT Datasheet
Product Range Selector (SoundSation Large-Diaphragm Condenser Mics USB)
See all from this product rangeProduct Overview
- High quality JFET preamp
- High speed AD conversion technology
- Sampling rate up to 48kHz, 16-bit
- USB2.0 Plug and play operation
- Element type: 14mm condenser capsule
- Polar pattern: Cardioid
- Frequency response: 20Hz to 18kHz
- SNR: 78dB
- SPL max.: 130dB
- Sensitivity: -36dB
- USB lead length: 1.8m
- Sturdy circular metal base, small pole 165mm for installation
- Pop filter with flexible arm included
- High absorption shockmount supplied
- Maximum compatibility with Windows and Mac OS computers without any drivers
- Dimensions (HxDia): 155x50mmØ
- Total weight: 1.5kg
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
Mic, metal base, small pole, pop filter, shockmount, USB lead
Footnotes
Product Information
- :
- Cardioid
- :
- 1kohm
- :
- 20Hz
- :
- 18kHz
- :
- -36dB
- :
- USB Type B
- :
- 1.8m
- :
- SoundSation Large-Diaphragm Condenser Mics USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.95 (£86.34) | ( ) |
| 4+ | £62.67 (£75.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























