You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS-485 Converter Breakout Board -
BOB-09822
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- BOB-09822
- Order Code:
- MK00663
- Product Range
- -
- Technical Datasheet:
- BOB-09822 Datasheet
Product Overview
- The SP3485 transceiver is half-duplex and can only communicate one way at a time
- Transmission speeds of up to 10Mb/s
- Driver/Receiver Enable connected to RTS line of FT232RL
- USB connection is via Mini-B socket
- LED indicators for RX, TX and RTS
- Common-Mode Input Voltage Range: -7V to +12V
- RS-485 output is broken out to an RJ45 connector, 3 pin 3.55mm screw terminal and 3 pin 0.1" pitch header
- All output connectors are supplied unpopulated
- Dimensions: 22.9x39.4mm
Contents
Breakout board only
Product Information
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.59 (£19.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























