You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Level Translator Breakout Board, TXB0104 - 

BOB-11771

BOB-11771 - Voltage Level Translator Breakout Board, TXB0104
BOB-11771 - Voltage Level Translator Breakout Board, TXB0104
BOB-11771 - Voltage Level Translator Breakout Board, TXB0104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOB-11771
Order Code:
MK00738
Product Range
-

Product Overview

Simple and effective breakout board for the Texas Instruments TXB0104 module, which is a bidirectional voltage level translator with automatic direction sensing.
  • 4 bit, non-inverting translator that uses two separate configurable power supply rails
  • Supports input voltage ranges of 1.2V to 3.6V on A Port and 1.65V to 5.5V on B Port (VCCA ≤ VCCB)
  • VCC isolation feature; if either VCC input is at GND, all outputs are in the high-impedance state
  • OE input circuit referenced to VCC
  • Low power consumptionk; 5μA max ICC
  • All pins broken out for easy access

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock

6 more will be available week commencing 24/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£4.58 ( £5.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --