You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QRE1113 Line Sensor Breakout Board, Analogue -
ROB-09453
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- ROB-09453
- Order Code:
- MK00652
- Product Range
- -
- Technical Datasheet:
- ROB-09453 Datasheet
Product Overview
- The sensor can be used in both 3.3V and 5V systems
- The IR reflectance sensor is comprised of two parts: an IR emitting LED and an IR sensitive phototransistor
- The more IR light sensed by the phototransistor, the lower the output voltage of the breakout board
- White surfaces reflect much more light than black; so when directed towards a white surface, the voltage output will be lower than that on a black surface
- 3mm Optimal sensing distance
- 5V DC Operating voltage, 25mA supply current
- Power input and output pins are brought out to a 3 pin, 0.1" pitch header
- For more permanent installation, the board has a single mounting hole
- Dimensions 7.6x14mm
Contents
Breakout board only
Product Information
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.95 (£3.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























