You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Select Stainless Steel Garden Border Spade -
1194EL/09
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 1194EL/09
- Order Code:
- SI18993
- Product Range
- Spear & Jackson - Spades
- Also Known As:
- GTIN UPC EAN: 5012095015789
Product Range Selector (Spear & Jackson - Spades)
See all from this product rangeProduct Overview
- Ideal for use between established plants and in borders
- Mirror polished stainless steel head for rust resistance and minimal soil adhesion
- Polypropylene shaft with integral ergonomic forward tilting extra wide handle for comfortable use
- Treaded head for comfort under foot
- Manufactured to exceed the BS3388 British Standard load test
- 10 Year guarantee
- Head Width: 140mm (5 1/2")
- Overall Length: 960mm (37 3/4")
Product Information
- :
- Spear & Jackson - Spades
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.52 (£28.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























