You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Saw Tooth Setting Tool -
94-370R
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 94-370R
- Order Code:
- TL23681
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095469605
Product Overview
- Used for setting teeth on resharpenable wood saws
- Knurled adjustment screw for increased torque
- Painted metal head and nickel plated anvil for rust resistance
- Metal handles for extra strength and durability
- Soft feel, non-slip rubber handle grips for user comfort
- Overall Length: 7 1/4" (184mm)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.23 (£30.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























