You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMOOTHING PLANE NO.4 -
CSP4
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- CSP4
- Order Code:
- TL21543
- Product Range
- Spear & Jackson - Smoothing Plane
- Also Known As:
- GTIN UPC EAN: 5012095616658
Product Range Selector (Spear & Jackson - Smoothing Plane)
See all from this product rangeProduct Overview
- Ideal for cabinet work and general joinery
- Cast iron body
- Precision milled base and faces
- 50mm Wide high carbon steel blade
- Brass adjusting screw
Product Information
- :
- 248mm
- :
- 50mm
- :
- Gloss
- :
- Spear & Jackson - Smoothing Plane
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.36 (£24.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























