You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Airbrush Kit -
SP45K
New- Manufacturer:
- SPRAYCRAFT SPRAYCRAFT
- Manufacturer Part No:
- SP45K
- Order Code:
- TL24144
- Also Known As:
- GTIN UPC EAN: 5060576967454
Product Range Selector (Spraycraft - Airbrushes)
See all from this product rangeProduct Overview
- Dual Action
- Excellent atomisation
- Comfortable well-balanced body
Contents
SP45 Airbrush, Nozzle (0.2, 0.3 & 0.5mm), Needle (0.2, 0.3 & 0.5mm), 2cc Cup, 7cc Cup & Lid, 12cc Cup & Lid, Wrench, 1.8m Hose (60”), 1/4”- 1/8” BSP adaptor
Product Information
- :
- -
- :
- Airbrush
- :
- Spraycraft - Airbrushes
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.86 (£83.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























