You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Hook Extra Long Wall Mounted Tool Storage Rack -
GH696
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH696
- Order Code:
- SG34148
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196856788
Product Overview
- Maximise space: A 16-hook wall rack organises tools vertically, freeing floor and countertop space
- Enhanced access: Ample hooks ensure easy access to frequently used tools, eliminating clutter
- Improved safety: Wall mounting reduces tripping hazards and keeps sharp tools secure
- Durable: Made from sturdy materials, this rack withstands tool weight and lasts for years
Product Information
- :
- 4.60"
- :
- 117mm
- :
- 38.18"
- :
- 970mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.42 (£10.10) | ( ) |
| 5+ | £7.77 (£9.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























