You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90L Heavy Duty Garden Debris Pop-Up Waste Bags -
GH332
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH332
- Order Code:
- SI20565
- Also Known As:
- GTIN UPC EAN: 5021196019848
Product Range Selector (St Helens - Garden Waste Bags)
See all from this product rangeProduct Overview
- Pop up garden waste bag for collecting large amounts of garden waste
- Re-use again and again
- Flexible hoop which aids stability and double stitched carry handles
- Folds neatly for storage
- Weatherproof
Product Information
- :
- Polypropylene
- :
- 90l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- St Helens - Garden Waste Bags
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.37 (£4.04) | ( ) |
| 5+ | £3.12 (£3.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























