You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Full Size Rackmount / Flight Case -
FC50
- Manufacturer:
- STAGECORE STAGECORE
- Manufacturer Part No:
- FC50
- Order Code:
- DP37670
- Product Range
- STAGECORE - Full Size Rackmount / Flight Cases
- Also Known As:
- GTIN UPC EAN: 5055177103066
Product Range Selector (STAGECORE - Full Size Rackmount / Flight Cases)
See all from this product rangeProduct Overview
- Deep 19" Rack Case
- Strong Hardware
- Laminated Ply Construction
- Supplied With Fixings
- Maximum equipment depth (Excluding controls and connectors): 520mm (Including controls and connectors): 570mm
- Casing: 2U
- Dimensions (WxHxD): 560mm x 483mm x 88mm
Product Information
- :
- Wood
- :
- Black
- :
- 19.02"
- :
- 483mm
- :
- 22.05"
- :
- 560mm
- :
- 3.46"
- :
- 88mm
- :
- STAGECORE - Full Size Rackmount / Flight Cases
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.21 (£126.25) | ( ) |
| 2+ | £100.16 (£120.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























