You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIL Reed Relay 5V - 

SIL05-1A72-71D

SIL05-1A72-71D - SIL Reed Relay 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIL05-1A72-71D
Order Code:
SW02502
Product Range
SIL Series
Technical Datasheet:
SIL05-1A72-71D   Datasheet
See all Technical Docs

Product Range Selector (SIL Series)

See all from this product range

Product Overview

The SIL05-1A72-71D from Standexmeder is a SIL reed relay. This SIL reed relays reduce the required space on PCB to minimum than DIP or DIL series.
  • Coil voltage is 5VDC
  • SPST-NO contact configuration
  • Breakdown voltage coil / contact of up to 4.25kVDC
  • Magnetic shield available
  • Coil resistance is 500 ohm
  • Nominal coil power is 50mW
  • Switching voltage is 200V
  • Switching current is 1A
  • Switching power is 15W

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPST-NO

:
5VDC

:
SIL Series

:
Through Hole

:
500ohm

:
1A

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock

20 more will be available week commencing 26/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.23 ( £2.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.89 (£2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --