You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZ2 x 125mm VDE Insulated Pozidriv Screwdriver - 

0-65-419

0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver
0-65-419 - PZ2 x 125mm VDE Insulated Pozidriv Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0-65-419
Order Code:
TL23274
Product Range
Stanley FatMax - VDE Pozidriv Screwdrivers
Also Known As:
GTIN UPC EAN: 3253560654191

Product Range Selector (Stanley FatMax - VDE Pozidriv Screwdrivers)

See all from this product range

Product Overview

Developed and manufactured to exact specifications at the STANLEY® production facility at Arbois, France, the STANLEY® FATMAX® Insulated Screwdriver Pozidriv is part of the company’s high-performance professional VDE-certified screwdriver line-up, featuring a heavily insulated construction designed specifically for service work around high voltage applications. The STANLEY® FATMAX® Insulated Screwdriver Pozidriv is approved by the VDE Institute for use in applications up to 1,000V. Constructed from heavy-duty carbon silicon steel for added strength, performance and extensive product life, this robust and reliable electrician’s tool delivers +100% longer tip life*. The tip has been hardened, sand-blasted and treated with a black phosphate coating. It has also been precision-machined for a highly accurate head-to-fastener fit.
  • Compatible with: Stanley® FatMax® VDE screwdriver range: certified by the VDE institute for applications up to 1,000V
  • Longer product life: black phosphate coating on the tip delivers exceptionally long working life
  • Handle moulded directly to the bar: in a virtually unbreakable bond, delivering outstanding reliability
  • Large diameter handle: large diameter tri-material handle provides excellent torque for driving wood screws
  • Large diameter tri-material handle provides excellent torque for driving wood screws
  • Narrow waist: enables fast spinning action and control
  • Soft-grip handle coating: ensures optimum grip and reduces fatigue
  • Clear tip labelling: allows users to select the correct screwdriver for each job
  • An industrial grade: 1000V A.C. insulation - tested to EN IEC 60900:2018 meaning that that this screwdriver is suitable for live working use up to 1000V A.C
  • Extremely tough polyamide blade insulation sleeve: makes it resistant to impact at -25 degrees centigrade and ensures increased abrasion resistance and reduced moisture absorption
  • Tethering hole: integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights
  • Individually tested: tested to 10,000 volts

Footnotes

Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Product Information


:
PZ2

:
-

:
125mm

:
Stanley FatMax - VDE Pozidriv Screwdrivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560654191

15 In stock Need more?

???PF_PDP_RSP_SUP???

£7.06 ( £8.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.06 (£8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --