You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cantilever Rolling Tool Chest / Workshop -
1-94-210
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-94-210
- Order Code:
- SG32952
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561942105
Product Overview
- Patented cantilever multi-level system
- Durable structural foam construction
- Telescopic handle for easy manoeuvring
- Easy latch system includes a quick push to close feature
- Ball bearing slides for smooth operation
- V-groove on top of lid holds materials such as wood and pipes
- Extra large, heavy duty metal latches with pad lockable eyelets
- Extra heavy duty rubber-coated 7” wheels
- Dimensions: (HxLxW) 736 x 431 x 558mm
Footnotes
Warnings
Product Information
- :
- Plastic
- :
- 736mm
- :
- 558mm
- :
- 431mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £112.65 (£135.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























