You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-in-1 Mobile Work Centre - 

1-70-326

1-70-326 - 3-in-1 Mobile Work Centre
1-70-326 - 3-in-1 Mobile Work Centre
1-70-326 - 3-in-1 Mobile Work Centre
1-70-326 - 3-in-1 Mobile Work Centre

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
1-70-326
Order Code:
SG33568
Product Range
-
Also Known As:
GTIN UPC EAN: 3253561703263
Technical Datasheet:
1-70-326   Datasheet
See all Technical Docs

Product Overview

3-in-1 Mobile Work Centre has a detachable tool box unit with small parts storage on top and a detachable mid-section for small parts and accessories. The bottom bin has large 7" wheels and the pull handle on top allows for easy convenient manoeuvrability.
  • Detachable top tool box unit with small parts storage on top
  • Detachable mid section for small parts and accessories
  • Bottom bin with large 7” wheels
  • Pull handle on top allows to conveniently maneuver
  • Large metal latches connecting the units
  • Huge storage volume for hand and power tools
  • Removable tray for essential tools
  • Dimensions (HxWxD) 630 x 475 x 284mm

Footnotes

Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Product Information


:
Plastic

:
630mm

:
475mm

:
284mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3253561703263

8 In stock Need more?

???PF_PDP_RSP_SUP???

£46.58 ( £55.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.58 (£55.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --