You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Handed Block Plane 40mm (1-5/8") -
5-12-020
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 5-12-020
- Order Code:
- TL18638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253565120202
Product Overview
- Thicker 3mm blade and cutting angle at 21°
- Solid brass adjustments for smooth operation
- Can be used with different types of wood and end grain
- Blade made of A2 steel for increased edge retention, stays sharper for longer
- Patented lateral adjustment locking feature - for easy adjustment
- Overall Length: 160mm
- Width: 40mm
- Supplied with a pouch for convenient storage
Footnotes
Product Information
- :
- 160mm
- :
- 40mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.44 (£58.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.