You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SURFORM, PLANER FILE -
5-21-122
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 5-21-122
- Order Code:
- TL09515
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253565211221
Product Overview
- Can be set in two positions to be used as either a plane or a file
- Fitted with replaceable standard cut blade
- Moulded handle
- Painted metal body
- Polypropylene handle and die cast alloy body for strength and durability
- Supplied with a blade for standard work 5-21-293
- Uses a 250mm long blade
Footnotes
Product Information
- :
- 148mm
- :
- 175mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.48 (£16.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























