You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32cm & 48cm Essentials Tool Box Twin Pack -
STST1-75772
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STST1-75772
- Order Code:
- SG33948
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561757723
Product Overview
- Metal latches, professional quality & strength
- Each toolbox comes with 2 organisers
- Good solution the DIY’er or hobbyist
- Storage tote tray for smaller items more frequently used
- Ideal storage for household tools and smaller accessories
- Internal Dimensions Tool Box 32cm: 185mm x 125mm x 110mm
- Internal Dimensions Tool Box 48cm: 440mm x 190mm x 210mm
Contents
32cm Tool Box & 48cm Tool Box
Footnotes
Product Information
- :
- Plastic
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.75 (£24.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























