You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 to HDMI 4K 60Hz Adaptor Lead, 3m -
10F-DP-HDMI-4K60-HDR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 10F-DP-HDMI-4K60-HDR
- Order Code:
- CS36955
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901864
- Technical Datasheet:
- 10F-DP-HDMI-4K60-HDR Datasheet
Product Overview
- Integrated video adapter reduce point of failure, signal loss, clutter(no additional power required)
- Built with adaptive receiver equalization to optimize input signal and amplify output signal
- Cage shielding prevents Electromagnetic Interference (EMI) and helps maintain signal integrity
- Active adapter cable works with computers from Dell, HP, Lenovo, and other desktop manufacturers
- Backward compatible with 4K 30Hz, 1080p, and other lower resolutions
- 1 - DisplayPort I/P connector(s) and 1 - HDMI O/P connectors, AV I/P: DisplayPort and AV O/P: HDMI
- Video revision: DisplayPort 1.4, HDMI 2.0b
- Black PVC (Polyvinyl Chloride Cable) cable jacket material, gold connector plating
- Wide screen supported and HDMI - 7.1 channel audio
- Bus powered, 3 years warranty, operating temperature range from 0°C to 40°C (32°F to 104°F)
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 10ft
- :
- 3m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.98 (£27.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























