You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK - 

10G5A2CS-USB-C-HUB

10G5A2CS-USB-C-HUB - Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK
10G5A2CS-USB-C-HUB - Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK
10G5A2CS-USB-C-HUB - Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK
10G5A2CS-USB-C-HUB - Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK
10G5A2CS-USB-C-HUB - Hub, 7 Ports, USB 3.1, 10Gbps, Self Powered, NA, EU, UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
10G5A2CS-USB-C-HUB
Order Code:
CS36280
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030899086
See all Technical Docs

Product Overview

The 10G5A2CS-USB-C-HUB is a powerful desktop USB hub that provides seven USB ports for connecting a range of peripherals to any PC or laptop computer. The USB 3.2 Gen 2 interface enables high speed data transfers and is backward compatible with all previous USB versions. The hub is supplied with a 65W power adaptor ensuring each port supplies power as well as two dedicated charging ports.
  • The hub provides seven USB ports: 5x USB-A and 2x USB-C
  • Each port supplies 4.5W power, with two dedicated charging/data ports with 12W output (1x USB-C, 1x USB-A)
  • Charging ports can supply power with or without host computer, supporting both CDP (Charging Downstream Port) and DCP (Dedicated Charging Port)
  • High speed USB 3.2 Gen 2 interface with 10Gb/s bandwidth
  • Built-in overcurrent protection (OCP) prevents devices from drawing too much power
  • 1m USB-IF certified USB-C host cable included
  • OS independent, no software or drivers required
  • Powered with included 65W power adaptor
  • Dimensions (HxWxD): 30x115x80mm
  • 2 Year manufacturer warranty

Contents

Hub, USB-C lead and power adaptor (UK/EU/NA)

Product Information


:
7Ports

:
Self Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030899086

2 In stock Need more?

???PF_PDP_RSP_SUP???

£102.83 ( £123.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £102.83 (£123.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --