You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI Adaptor, 8K 60Hz -
112B-USBC-HDMI21
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 112B-USBC-HDMI21
- Order Code:
- CS38815
- Also Known As:
- GTIN UPC EAN: 0065030895095
- Technical Datasheet:
- 112B-USBC-HDMI21 Datasheet
Product Overview
- Connect a high definition HDMI display directly to a USB-C source
- Supports resolutions up to 8K @60Hz or 4K @144Hz
- HDMI 2.1 support with 7.1 channel audio and HDCP 2.3
- Universal device compatibility supports all major laptops including Apple M1/M2/M3 Pro, Max & Ultra versions
- Durable zinc alloy housing
- Flexible 200mm USB-C cable
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.32 (£27.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























