You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDR10 Card Reader LAN & 100W Power Delivery -
115B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 115B-USBC-MULTIPORT
- Order Code:
- CS35251
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895552
- Technical Datasheet:
- 115B-USBC-MULTIPORT Datasheet
Product Overview
- 8-in-1 USB-C multiport adapter, 4K 60Hz HDMI video with DP 1.4ALT mode and reliable performance
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, iPadOS, Android™, Chrome OS™
- Compatibility: macOS 10.11 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0, Linux® 3.5.x and up -LTS Version
- External ports: 1-HDMI, 3 - USB 3.2 Type-A (9 pin, Gen 1, 5Gbps), 1-SD slot, 1-RJ-45, 1-MicroSD
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, 1 display supported, USB 3.2 Gen 1 interface, USB-C bus type
- Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1(5Gbps), IEEE 802.3, IEEE 802.3u
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, PXE, full duplex support
- Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 70°C
Contents
USB-C multiport adapter, Quick-start guide.
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- HDMI, MicroSD, RJ-45, SD Slot, 3x USB 3.2 Type-A, USB Type-C PD
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.82 (£53.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























