You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Triple Display Multiport Adaptor, 4K / USB / LAN / PD -
117B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 117B-USBC-MULTIPORT
- Order Code:
- CS36628
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030896078
- Technical Datasheet:
- 117B-USBC-MULTIPORT Datasheet
Product Overview
- Travel docking station for USB-C, USB4, TB3 and TB4 computers running Windows & ChromeOS
- Universal mini dock features 100W PD w/ 15W reserved for adapter, up to 85W for host laptop charging
- Works w/DP 1.2 Alt mode at lower resolutions
- Connectivity tools for help-desk support team w/ Network MAC Address Pass-Through (network security)
- Wi-Fi auto switching for improved network performance, USB event monitoring and Windows layout
- Compatibility: Windows 10, 11, 11 ARM, Windows 8.1 and Chrome OS 78.x
- External ports: 3 - USB 3.2 Type-A (Gen 2, 10Gbps), RJ-45, 2 - DisplayPort (20 pin), 2 - HDMI
- Interface: USB 3.2 Gen 2 (10Gbps) and bus type: USB-C
- 15W power consumption and bus powered and host USB-C power adapter
- 3 years warranty and operating temperature range from 0°C to 70°C (32°F to 158°F)
Contents
USB-C multiport adapter, Quick start guide.
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- 2x DisplayPort, 2x HDMI, RJ45, 3x USB 3.2 Type A, USB Type C PD
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £90.45 (£108.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























