You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Converter, USB-C to HDMI, 5 Gbps, 100 W, Multiport Adapter, Pass-Through Charging -
127B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 127B-USBC-MULTIPORT
- Order Code:
- CS35498
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897372
- Technical Datasheet:
- 127B-USBC-MULTIPORT Datasheet
Product Overview
- 6-in-1 USB-C hub adapter, 4K 60HZ HDMI video with DP 1.4 ALT-MODE, reliable performance
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, iPadOS, Android™, Chrome OS™
- External ports: 1-HDMI, 3 - USB 3.2 Type-A, RJ-45, 1 - USB Type-C (power delivery + data, 480Mbps)
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, 1 display supported, USB 3.2 Gen 1 interface, USB-C bus type
- Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1 (5Gbps), IEEE 802.3, IEEE 802.3u
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, PXE, full duplex support
- Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 45°C
- 100W power delivery, 5 DC output voltage, 15W power consumption (in watts)
Contents
USB-C multiport adapter, Quick-start guide.
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- HDMI, RJ-45, 3x USB 3.2 Type-A, USB Type-C PD
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.72 (£35.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























